Part Details for RT8120DGSP by Richtek Technology Corp
Results Overview of RT8120DGSP by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8120DGSP Information
RT8120DGSP by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT8120DGSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1115-1-ND
|
DigiKey | IC REG CTRLR BUCK 8SOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9100 | Buy Now |
Part Details for RT8120DGSP
RT8120DGSP CAD Models
RT8120DGSP Part Data Attributes
|
RT8120DGSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8120DGSP
Richtek Technology Corp
Single-Phase Synchronous Buck PWM Controller, 8SOP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOP-8 | |
Package Description | SOP, SOP8,.25 | |
Manufacturer Package Code | 8SOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
RT8120DGSP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the component side of the PCB clear of copper to allow for airflow and heat dissipation.
-
Use a high-quality input capacitor (e.g., X5R or X7R) with a capacitance value of at least 10uF, and ensure the input voltage is within the recommended range (7V to 28V).
-
The maximum output current for each channel is 1.5A. However, the total output current should not exceed 3A to ensure reliable operation.
-
The output voltage can be adjusted by connecting a resistor divider network between the VOUT pin and the GND pin. The recommended resistor values are R1 = 1kΩ and R2 = 2.2kΩ for a 3.3V output.
-
The EN (Enable) pin is used to turn the regulator on or off. Connect the EN pin to VIN to enable the regulator, or connect it to GND to disable it.