Part Details for RT8110BGJ8 by Richtek Technology Corp
Overview of RT8110BGJ8 by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8110BGJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8110BGJ8CT-ND
|
DigiKey | IC REG CTRLR BUCK TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2707 In Stock |
|
$0.1932 / $0.5800 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type 10V~28V TSOT-23-8 DC-DC Converters ROHS | 336 |
|
$0.2652 / $0.4823 | Buy Now |
Part Details for RT8110BGJ8
RT8110BGJ8 CAD Models
RT8110BGJ8 Part Data Attributes
|
RT8110BGJ8
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8110BGJ8
Richtek Technology Corp
Compact Wide Input Range Synchronous Buck DC/DC PWM Controller, TSOT-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-28 | |
Manufacturer Package Code | TSOT-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |