Part Details for RT8097CHGE by Richtek Technology Corp
Overview of RT8097CHGE by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8097CHGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT8097CHGECT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1412 In Stock |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
835-RT8097CHGE
|
Mouser Electronics | Switching Voltage Regulators 2A, 1MHz, 6V CMCOT Synchronous Step-Down Converter RoHS: Compliant | 1120 |
|
$0.1810 / $0.6200 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 2.7V~5.5V 2A 600mV~3.4V SOT-23-6 DC-DC Converters ROHS | 125 |
|
$0.5144 / $0.5411 | Buy Now |
Part Details for RT8097CHGE
RT8097CHGE CAD Models
RT8097CHGE Part Data Attributes
|
RT8097CHGE
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8097CHGE
Richtek Technology Corp
2A, 1MHz, 6V CMCOT Synchronous Step-Down Converter, SOT-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT-26 | |
Manufacturer Package Code | SOT-26 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |