-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 1A, 1.25MHz Synchronous Step-Down Converter, 10WDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1111-1-ND
|
DigiKey | IC REG BUCK ADJ 1A DL 10WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
742 In Stock |
|
$0.3723 / $0.9600 | Buy Now |
DISTI #
835-RT8075ZQW
|
Mouser Electronics | Switching Voltage Regulators Dual 1A, 1.25MHz Synchronous Step-Down Converter RoHS: Compliant | 1341 |
|
$0.3720 / $0.9500 | Buy Now |
|
CHIPMALL.COM LIMITED | WDFN-10-EP(3x3) DC-DC Converters ROHS | 177 |
|
$0.2793 / $0.5119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8075ZQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8075ZQW
Richtek Technology Corp
Dual 1A, 1.25MHz Synchronous Step-Down Converter, 10WDFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN-10 | |
Package Description | WDFN-10 | |
Manufacturer Package Code | 10WDFN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |