-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6A, 2MHz, High Efficiency Synchronous Step-Down Converter, 12WDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1239-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 12WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2838 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
|
CHIPMALL.COM LIMITED | WDFN-12(3x3) DC-DC Converters ROHS | 1498 |
|
$0.6637 / $1.1476 | Buy Now |
|
Vyrian | OEM/CM Only | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8073GQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8073GQW
Richtek Technology Corp
6A, 2MHz, High Efficiency Synchronous Step-Down Converter, 12WDFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN-12 | |
Manufacturer Package Code | 12WDFN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N12 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC12,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL |