Part Details for RT8071CGQW by Richtek Technology Corp
Overview of RT8071CGQW by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8071CGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1414-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 10WDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1440 In Stock |
|
$1.3984 / $4.2100 | Buy Now |
Part Details for RT8071CGQW
RT8071CGQW CAD Models
RT8071CGQW Part Data Attributes
|
RT8071CGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8071CGQW
Richtek Technology Corp
IC REG BUCK ADJ 3A SYNC 10WDFN, 10WDFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN-10 | |
Package Description | WDFN-10 | |
Manufacturer Package Code | 10WDFN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |