-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A, 2MHz, Synchronous Step-Down Converter, WDFN3x3-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0909
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Wdfn-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wdfn, No. Of Pins:8Pins, Output Current:4A, Output Voltagerohs Compliant: Yes |Richtek RT8070ZQW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1052 |
|
$0.7760 / $1.7100 | Buy Now |
DISTI #
1028-1108-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
147758 In Stock |
|
$0.6944 / $1.6400 | Buy Now |
DISTI #
835-RT8070ZQW
|
Mouser Electronics | Switching Voltage Regulators 4A, 2MHz, Synchronous Step-Down Converter RoHS: Compliant | 26309 |
|
$0.6940 / $1.6400 | Buy Now |
DISTI #
SMC-RT8070ZQW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 150 |
|
RFQ | |
|
Chip1Cloud | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 8-Pin WDFN EP | IC REG BUCK ADJUSTABLE 4A 8WDFN | 140 |
|
RFQ | |
DISTI #
2630206
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, WDFN-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1713 |
|
$0.8564 / $1.7350 | Buy Now |
DISTI #
2630206RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, WDFN-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1713 |
|
$0.8564 / $1.2551 | Buy Now |
DISTI #
2362982
|
element14 Asia-Pacific | IC, DC-DC CONVERTER, BUCK, 2MHZ, WDFN-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8786 / $2.0747 | Buy Now |
DISTI #
2630206
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, WDFN-8 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Cut Tape | 1052 |
|
$0.8176 / $1.8811 | Buy Now |
DISTI #
2630206RL
|
Farnell | DC/DC CONV, SYNC BUCK, 2MHZ, WDFN-8 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 2 Days Container: Reel | 1052 |
|
$0.8176 / $1.1976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8070ZQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8070ZQW
Richtek Technology Corp
4A, 2MHz, Synchronous Step-Down Converter, WDFN3x3-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN3x3-8 | |
Package Description | WDFN-8 | |
Manufacturer Package Code | WDFN3x3-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for RT8070ZQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT8070ZQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62080ADGNR | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | RT8070ZQW vs TPS62080ADGNR |
TPS62080ADGNT | SWITCHING REGULATOR | Texas Instruments | RT8070ZQW vs TPS62080ADGNT |