-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1MHz, 2A, High Efficiency PWM Step-Down DC/DC Converter, 16WQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8058GQW by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1000-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 16WQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6430 In Stock |
|
$0.3601 / $1.6200 | Buy Now |
DISTI #
835-RT8058GQW
|
Mouser Electronics | Switching Voltage Regulators 1MHz, 2A, High Efficiency PWM Step-Down DC/DC Converter RoHS: Compliant | 825 |
|
$0.3600 / $1.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 18 |
|
$0.8250 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER | 74 |
|
$0.5049 / $0.8415 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER | 14 |
|
$0.8800 / $1.1000 | Buy Now |
|
Future Electronics | RT8058 Series 1 MHz 2 A High Efficiency PWM Step-Down DC/DC Converter - QFN-16W Min Qty: 1 Package Multiple: 1 |
386 null |
|
$0.6400 / $0.9150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8058GQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8058GQW
Richtek Technology Corp
1MHz, 2A, High Efficiency PWM Step-Down DC/DC Converter, 16WQFN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN-16 | |
Manufacturer Package Code | 16WQFN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.6 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1250 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The RT8058GQW's thermal pad should be connected to a large copper area on the PCB to dissipate heat efficiently.
To ensure stable output voltage regulation, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to place the output capacitor close to the RT8058GQW.
The maximum input voltage that can be applied to the RT8058GQW is 18V, but it is recommended to operate within the specified input voltage range of 7V to 15V for optimal performance and reliability.
The RT8058GQW has built-in overcurrent protection (OCP) and thermal shutdown (TSD) features. However, it is still recommended to add external overcurrent protection and thermal monitoring to ensure the device operates within safe limits.
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor, placed close to the RT8058GQW's input pins.