Part Details for RT8012AGQW by Richtek Technology Corp
Results Overview of RT8012AGQW by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT8012AGQW Information
RT8012AGQW by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT8012AGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1028-1-ND
|
DigiKey | IC REG BCK ADJ 1A/1.5A DL 16WQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11239 In Stock |
|
$0.5138 / $2.0700 | Buy Now |
DISTI #
835-RT8012AGQW
|
Mouser Electronics | Switching Voltage Regulators Dual 1A/1.5A-1.2MHz Synchronous Step-Down Converters RoHS: Compliant | 2990 |
|
$0.5130 / $2.0600 | Buy Now |
|
Win Source Electronics | IC REG BCK ADJ 1A/1.5A DL 16WQFN | 30000 |
|
$0.8750 / $1.1301 | Buy Now |
Part Details for RT8012AGQW
RT8012AGQW CAD Models
RT8012AGQW Part Data Attributes
|
RT8012AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8012AGQW
Richtek Technology Corp
Dual 1A/1.5A-1.2MHz Synchronous Step-Down Converters, 16WQFN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN-16 | |
Manufacturer Package Code | 16WQFN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
RT8012AGQW Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The RT8012AGQW's thermal pad should be connected to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure the output capacitor's ESR is within the recommended range. Also, use a low-ESR input capacitor and keep the input and output capacitors close to the IC.
-
The maximum input voltage is 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and prevent damage to the IC.
-
The output voltage can be adjusted by changing the resistor divider ratio between the FB pin and the output voltage. Use the formula provided in the datasheet to calculate the required resistor values.
-
The maximum output current is 2A, but it's recommended to keep the output current below 1.5A to ensure reliable operation and prevent overheating.