-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5MHz, 1A, High Efficiency PWM Step-Down DC-DC Converter, WDFN2x2-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1492-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 6WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25854 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
835-RT8010GQW
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz, 1A, High Efficiency PWM Step-Down DC-DC Converter RoHS: Compliant | 16400 |
|
$0.1890 / $0.5700 | Buy Now |
|
Bristol Electronics | 1073 |
|
RFQ | ||
|
Bristol Electronics | 1126 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | IC | 999 |
|
$0.1764 / $0.2294 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type WDFN-6-EP(2x2) DC-DC Converters ROHS | 2450 |
|
$0.1380 / $0.3228 | Buy Now |
|
LCSC | Step-down type WDFN-6-EP(2x2) DC-DC Converters ROHS | 2455 |
|
$0.1200 / $0.2807 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 1A SYNC 6WDFN | 150000 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8010GQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8010GQW
Richtek Technology Corp
1.5MHz, 1A, High Efficiency PWM Step-Down DC-DC Converter, WDFN2x2-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN2x2-6 | |
Manufacturer Package Code | WDFN2x2-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 0.588 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for RT8010GQW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT8010GQW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62228DDCT | 1.875-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | Texas Instruments | RT8010GQW vs TPS62228DDCT |
TPS62228DDCR | 1.875-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85 | Texas Instruments | RT8010GQW vs TPS62228DDCR |
TPS62225DDC | IC 0.4 A SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, TSOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | RT8010GQW vs TPS62225DDC |
TPS62228DDCRG4 | 0.4A SWITCHING REGULATOR, 1850kHz SWITCHING FREQ-MAX, PDSO5, GREEN, PLASTIC, TSOT-23, 5 PIN | Texas Instruments | RT8010GQW vs TPS62228DDCRG4 |