-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.5A, 18V, 500kHz ACOT® Synchronous Step-Down Converter, TSOT-26(FC)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT7295CGJ6FCT-ND
|
DigiKey | IC REG BUCK ADJ 3.5A TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1831 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
835-RT7295CGJ6F
|
Mouser Electronics | Switching Voltage Regulators 3.5A, 18V, 500kHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 2627 |
|
$0.5170 / $1.3300 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 600mV~8V 3.5A 4.3V~18V TSOT-23-6 DC-DC Converters ROHS | 2917 |
|
$0.2141 / $0.4248 | Buy Now |
|
LCSC | Step-down type Adjustable 600mV8V 3.5A 4.3V18V TSOT-23-6 DC-DC Converters ROHS | 2917 |
|
$0.1862 / $0.3694 | Buy Now |
|
Vyrian | OEM/CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT7295CGJ6F
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7295CGJ6F
Richtek Technology Corp
3.5A, 18V, 500kHz ACOT® Synchronous Step-Down Converter, TSOT-26(FC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-26(FC) | |
Package Description | TSOT-23, 6 PIN | |
Manufacturer Package Code | TSOT-26(FC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.8955 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |