Part Details for RT7295AGJ6F by Richtek Technology Corp
Overview of RT7295AGJ6F by Richtek Technology Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT7295AGJ6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1459-1-ND
|
DigiKey | IC REG BUCK ADJ 3.5A TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8652 In Stock |
|
$0.5171 / $1.3300 | Buy Now |
DISTI #
835-RT7295AGJ6F
|
Mouser Electronics | Switching Voltage Regulators 3.5A, 18V, 500kHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 2855 |
|
$0.5170 / $1.3300 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 600mV~8V 3.5A 4.3V~18V SOT-23-6 DC-DC Converters ROHS | 2729 |
|
$0.3310 / $0.5889 | Buy Now |
|
Vyrian | OEM/CM Only | 125 |
|
RFQ | |
|
Win Source Electronics | IC REG BCK ADJ 3.5A SYNC SOT23-6 | 86993 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for RT7295AGJ6F
RT7295AGJ6F CAD Models
RT7295AGJ6F Part Data Attributes
|
RT7295AGJ6F
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7295AGJ6F
Richtek Technology Corp
3.5A, 18V, 500kHz ACOT® Synchronous Step-Down Converter, TSOT-26(FC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-26(FC) | |
Package Description | TSOT-23, 6 PIN | |
Manufacturer Package Code | TSOT-26(FC) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT ON TIME | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.8955 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 8 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |