Part Details for RT7291BGQUF by Richtek Technology Corp
Overview of RT7291BGQUF by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT7291BGQUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT7291BGQUFCT-ND
|
DigiKey | IC REG BUCK 5.1V 6A 16UQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1495 In Stock |
|
$1.1000 / $3.5500 | Buy Now |
DISTI #
835-RT7291BGQUF
|
Mouser Electronics | Switching Voltage Regulators 6A, 23V, 500kHz, ACOT Synchronous Buck Converter with LDO for System 5V RoHS: Compliant | 1500 |
|
$1.1500 / $3.0200 | Buy Now |