Part Details for RT7279GQW by Richtek Technology Corp
Results Overview of RT7279GQW by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT7279GQW Information
RT7279GQW by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT7279GQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1275-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 10WDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22396 In Stock |
|
$0.6364 / $2.4100 | Buy Now |
DISTI #
835-RT7279GQW
|
Mouser Electronics | Switching Voltage Regulators 2A, 18V, 700kHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 7084 |
|
$0.5850 / $2.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 7283 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | 5826 |
|
$0.4950 / $2.2500 | Buy Now |
Part Details for RT7279GQW
RT7279GQW CAD Models
RT7279GQW Part Data Attributes
|
RT7279GQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7279GQW
Richtek Technology Corp
2A, 18V, 700kHz ACOT® Synchronous Step-Down Converter, WDFN3x3-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN3x3-10 | |
Manufacturer Package Code | WDFN3x3-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |
RT7279GQW Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Keep the component side of the PCB clear of copper to minimize thermal resistance.
-
Use a high-quality input capacitor (e.g., X5R or X7R) with a capacitance value of at least 10uF, and ensure the input voltage is within the recommended range (4.5V to 18V).
-
The maximum output current is 3A, but it's recommended to derate the output current to 2.5A for optimal reliability and thermal performance.
-
Use an overvoltage protection (OVP) circuit and an undervoltage lockout (UVLO) circuit to prevent damage from voltage transients and brownout conditions.
-
A low-ESR ceramic capacitor (e.g., X5R or X7R) with a capacitance value of 10uF to 22uF is recommended for optimal performance and stability.