Part Details for RT7276GQW by Richtek Technology Corp
Results Overview of RT7276GQW by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT7276GQW Information
RT7276GQW by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT7276GQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1237-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 10WDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11324 In Stock |
|
$0.7188 / $2.6200 | Buy Now |
DISTI #
835-RT7276GQW
|
Mouser Electronics | Switching Voltage Regulators 3A, 18V, 700kHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 1329 |
|
$0.7180 / $2.6100 | Buy Now |
Part Details for RT7276GQW
RT7276GQW CAD Models
RT7276GQW Part Data Attributes
|
RT7276GQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7276GQW
Richtek Technology Corp
3A, 18V, 700kHz ACOT® Synchronous Step-Down Converter, WDFN3x3-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN3x3-10 | |
Manufacturer Package Code | WDFN3x3-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
RT7276GQW Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The RT7276GQW's thermal pad should be connected to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure stable output voltage regulation, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1ohm or less, and to place the output capacitor close to the RT7276GQW.
-
The maximum input voltage that can be applied to the RT7276GQW is 28V, but it is recommended to operate within the specified input voltage range of 4.5V to 24V for optimal performance and reliability.
-
The RT7276GQW has a built-in overcurrent protection (OCP) feature that limits the output current to 2.5A. Additionally, it is recommended to add external overcurrent protection circuitry to prevent damage from excessive current.
-
A 10uF to 22uF ceramic or electrolytic capacitor with a voltage rating of 25V or higher is recommended for input decoupling. The capacitor should be placed close to the RT7276GQW's input pins.