Part Details for RT7247AHGSP by Richtek Technology Corp
Results Overview of RT7247AHGSP by Richtek Technology Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT7247AHGSP Information
RT7247AHGSP by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT7247AHGSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2251
|
Newark | Dc-Dc Converter, Buck, 340Khz, Soic-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$0.5810 / $1.6200 | Buy Now |
DISTI #
1028-1205-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
988 In Stock |
|
$0.4250 / $1.8100 | Buy Now |
DISTI #
835-RT7247AHGSP
|
Mouser Electronics | Switching Voltage Regulators 2A, 18V, 340kHz Synchronous Step-Down Converter RoHS: Compliant | 2495 |
|
$0.4250 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$0.1936 / $0.2020 | Buy Now |
|
Bristol Electronics | 799 |
|
RFQ | ||
|
Quest Components | 2A, 18V, 340KHZ SYNCHRONOUS STEP-DOWN CONVERTER, SOP-8 | 639 |
|
$0.4600 / $1.1500 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 8SOP | 10020 |
|
$0.4352 / $0.6527 | Buy Now |
Part Details for RT7247AHGSP
RT7247AHGSP CAD Models
RT7247AHGSP Part Data Attributes
|
RT7247AHGSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7247AHGSP
Richtek Technology Corp
2A, 18V, 340kHz Synchronous Step-Down Converter, PSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |