Part Details for RT6541AGQW by Richtek Technology Corp
Overview of RT6541AGQW by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT6541AGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT6541AGQWCT-ND
|
DigiKey | IC REG CTRLR BUCK PWM WDFN-14 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1463 In Stock |
|
$0.3916 / $1.6100 | Buy Now |
DISTI #
835-RT6541AGQW
|
Mouser Electronics | Switching Controllers High Efficiency Single Synchronous Buck PWM Controller RoHS: Compliant | 1480 |
|
$0.3870 / $1.0000 | Buy Now |
Part Details for RT6541AGQW
RT6541AGQW CAD Models
RT6541AGQW Part Data Attributes
|
RT6541AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6541AGQW
Richtek Technology Corp
Switching Controller, Current-mode, 560kHz Switching Freq-Max, PDSO14, WDFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | WDFN-14 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-PDSO-N14 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 2 mm |