Part Details for RT6362GFP by Richtek Technology Corp
Overview of RT6362GFP by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT6362GFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT6362GFPCT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3102 In Stock |
|
$1.5425 / $3.1900 | Buy Now |
DISTI #
835-RT6362GFP
|
Mouser Electronics | Switching Voltage Regulators 60VIN, 2.5A, Asynchronous Step-Down Converter with Low Quiescent Current RoHS: Compliant | 0 |
|
$1.5400 | Order Now |
Part Details for RT6362GFP
RT6362GFP CAD Models
RT6362GFP Part Data Attributes
|
RT6362GFP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6362GFP
Richtek Technology Corp
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Samacsys Modified On | 2024-06-24 03:08:20 | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.11 |