Part Details for RT6278BHGQUF by Richtek Technology Corp
Overview of RT6278BHGQUF by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RT6278BHGQUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9230
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, Uqfn-12, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:23V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Uqfn, No. Of Pins:12Pins, Output Current:8A, Msl:- Rohs Compliant: Yes |Richtek RT6278BHGQUF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RT6278BHGQUFCT-ND
|
DigiKey | IC REG BUCK ADJ 8A 12UQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1835 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
835-RT6278BHGQUF
|
Mouser Electronics | Switching Voltage Regulators 23V, 8A, 500kHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 1500 |
|
$1.2800 / $2.9200 | Buy Now |