Part Details for RT6276BHGQUF by Richtek Technology Corp
Results Overview of RT6276BHGQUF by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT6276BHGQUF Information
RT6276BHGQUF by Richtek Technology Corp is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT6276BHGQUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9229
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, Uqfn-12, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RT6276BHGQUFCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 12UQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1485 In Stock |
|
$1.1000 / $3.5400 | Buy Now |
DISTI #
835-RT6276BHGQUF
|
Mouser Electronics | Switching Voltage Regulators 23V, 6A, 500kHz ACOTR Synchronous Step-Down Converter RoHS: Compliant | 0 |
|
$1.1000 / $3.5400 | Order Now |
Part Details for RT6276BHGQUF
RT6276BHGQUF CAD Models
RT6276BHGQUF Part Data Attributes
|
RT6276BHGQUF
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6276BHGQUF
Richtek Technology Corp
Switching Regulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT ON TIME | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.12SQ(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |
RT6276BHGQUF Frequently Asked Questions (FAQ)
-
Richtek provides a recommended PCB layout in their application note ANI27, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
Richtek recommends using an inductor with a minimum inductance of 1.5μH and a maximum DCR of 100mΩ. The output inductor should also be rated for the maximum output current and have a suitable saturation current rating. Refer to the Richtek application note ANI26 for more information.
-
The maximum junction temperature (Tj) for the RT6276BHGQUF is 150°C. However, it's recommended to keep the junction temperature below 125°C for optimal reliability and performance.
-
Yes, the RT6276BHGQUF can operate in high ambient temperatures up to 85°C. However, the device's power dissipation and thermal performance should be carefully considered to ensure reliable operation. Refer to the Richtek application note ANI27 for thermal design guidelines.
-
Richtek provides a troubleshooting guide in their application note ANI28, which covers common issues and their possible causes, as well as recommended solutions and debugging techniques.