Part Details for RT6259AHGQW by Richtek Technology Corp
Overview of RT6259AHGQW by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT6259AHGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1397-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16WQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3800 | Buy Now |
Part Details for RT6259AHGQW
RT6259AHGQW CAD Models
RT6259AHGQW Part Data Attributes
|
RT6259AHGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6259AHGQW
Richtek Technology Corp
3A, 18V, 650kHz, ACOT® Synchronous Step-Down Converter, WQFN3x3-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN3x3-16 | |
Manufacturer Package Code | WQFN3x3-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |