Part Details for RT6228AGQUF by Richtek Technology Corp
Overview of RT6228AGQUF by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RT6228AGQUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT6228AGQUFCT-ND
|
DigiKey | IC REG BUCK ADJ 8A 13UQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1476 In Stock |
|
$1.1000 / $3.5500 | Buy Now |
DISTI #
835-RT6228AGQUF
|
Mouser Electronics | Switching Voltage Regulators 8A, 23V Synchronous Step-Down Converter with 3.3V/5V LDO RoHS: Compliant | 1465 |
|
$1.1000 / $2.6200 | Buy Now |
Part Details for RT6228AGQUF
RT6228AGQUF CAD Models
RT6228AGQUF Part Data Attributes
|
RT6228AGQUF
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6228AGQUF
Richtek Technology Corp
Switching Regulator, 8A, 580kHz Switching Freq-Max, UQFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | UQFN-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XBCC-N12 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Equivalence Code | LCC12,.12(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 580 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3 mm |