Part Details for RT5797ALGQW by Richtek Technology Corp
Overview of RT5797ALGQW by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT5797ALGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT5797ALGQWCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1235 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
835-RT5797ALGQW
|
Mouser Electronics | Switching Voltage Regulators 3A, 1MHz, 6V CMCOT Synchronous Step-Down Converter RoHS: Compliant | 2500 |
|
$0.1890 / $0.5700 | Buy Now |
|
CHIPMALL.COM LIMITED | DFN-8-EP(2x2) DC-DC Converters ROHS | 6240 |
|
$0.1211 / $0.1804 | Buy Now |
Part Details for RT5797ALGQW
RT5797ALGQW CAD Models
RT5797ALGQW Part Data Attributes
|
RT5797ALGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT5797ALGQW
Richtek Technology Corp
3A, 1MHz, 6V CMCOT Synchronous Step-Down Converter, WDFN2x2-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN2x2-8 | |
Manufacturer Package Code | WDFN2x2-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |