Part Details for RT555-1/2-0-SP by TE Connectivity
Overview of RT555-1/2-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT555-1/2-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3999
|
Newark | Heat Shrink Tubing And Sleeves Rt555-1/2-0-Sp |Raychem Te Connectivity RT555-1/2-0-SP Min Qty: 91 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$23.2100 / $23.7500 | Buy Now |
DISTI #
43M8504
|
Newark | Rt555-1/2-0-Sp |Raychem Te Connectivity RT555-1/2-0-SP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$16.3200 / $17.3700 | Buy Now |
DISTI #
A132321-DS-ND
|
DigiKey | HEATSHRINK 1/2" BLACK FEET Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool |
401 In Stock |
|
$22.3173 / $33.3900 | Buy Now |
DISTI #
A132321-50-ND
|
DigiKey | HEAT SHRINK TUBING 50' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Limited Supply - Call |
|
$982.7600 | Buy Now |
DISTI #
A132321-25-ND
|
DigiKey | HEAT SHRINK TUBING 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$491.4700 | Buy Now |
DISTI #
A132321-01-ND
|
DigiKey | HEAT SHRINK TUBING 1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$26.8400 | Buy Now |
DISTI #
A132321-05-ND
|
DigiKey | HEAT SHRINK TUBING 5' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$112.4500 | Buy Now |
DISTI #
650-RT555-1/2-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TUBE 1/2" 2:1 BK PRICE PER FT RoHS: Compliant | 0 |
|
$16.3300 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Piece RoHS: Compliant |
239 In Stock |
|
$19.1900 / $32.7900 | Buy Now |
DISTI #
3693074002
|
TTI | Heat Shrink Tubing & Sleeves RT555-1/2-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 1650 In Stock |
|
Buy Now |