Part Details for RT5047BGSP by Richtek Technology Corp
Overview of RT5047BGSP by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RT5047BGSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9225
|
Newark | Power Management Ic, 16V, Sop-8, Ic Type:Lnb Power Supply, Control Regulator, Supply Voltage:16V, No. Of Step-Down Dc - Dc Converters:-, No. Of Ldo Regulators:1, No. Of Regulated Outputs:2, Ic Case/Package:Sop, No. Of Pins:8Pins Rohs Compliant: Yes |Richtek RT5047BGSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$0.9480 / $1.2500 | Buy Now |
DISTI #
RT5047BGSPCT-ND
|
DigiKey | IC REG CONV LNB 1OUT 8SOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3285 In Stock |
|
$0.6312 / $3.3900 | Buy Now |
DISTI #
835-RT5047BGSP
|
Mouser Electronics | Switching Voltage Regulators Single Output LNB Supply and Control Voltage Regulator RoHS: Compliant | 1941 |
|
$0.6370 / $2.1800 | Buy Now |
|
CHIPMALL.COM LIMITED | 28384 |
|
$0.1242 / $0.1723 | Buy Now |
Part Details for RT5047BGSP
RT5047BGSP CAD Models
RT5047BGSP Part Data Attributes
|
RT5047BGSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT5047BGSP
Richtek Technology Corp
Single Output LNB Supply and Control Voltage Regulator, PSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |