-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Output LNB Supply and Control Voltage Regulator, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT5047BFGSPCT-ND
|
DigiKey | IC REG CONV LNB 1OUT 8SOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1970 In Stock |
|
$0.6312 / $2.3400 | Buy Now |
DISTI #
835-RT5047BFGSP
|
Mouser Electronics | Switching Voltage Regulators Single Output LNB Supply and Control Voltage Regulator RoHS: Compliant | 2383 |
|
$0.6310 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT5047BFGSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT5047BFGSP
Richtek Technology Corp
Single Output LNB Supply and Control Voltage Regulator, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOP-8 | |
Package Description | SOP-8 | |
Manufacturer Package Code | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9025 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max (Isup) | 28 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +7.35V | |
Width | 3.905 mm |