Part Details for RT5028AGQW by Richtek Technology Corp
Overview of RT5028AGQW by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT5028AGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC9224
|
Newark | Power Management Ic, Aec-Q100, Wqfn-56, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:8, No. Of Regulated Outputs:12, Ic Case/Package:Wqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Richtek RT5028AGQW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.4900 / $9.2400 | Buy Now |
DISTI #
RT5028AGQWCT-ND
|
DigiKey | IC REG 12OUT BCK/LNR SYNC 56WQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4600 | Buy Now |
Part Details for RT5028AGQW
RT5028AGQW CAD Models
RT5028AGQW Part Data Attributes:
|
RT5028AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT5028AGQW
Richtek Technology Corp
Integrated PMIC with 4-Channel Synchronous Buck Converters, 8 LDOs, and MTP Non-Volatile Memory for Industrial Applications, WQFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN-56 | |
Manufacturer Package Code | WQFN-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |