Part Details for RT4G150L-FC1657PROTO by Microchip Technology Inc
Overview of RT4G150L-FC1657PROTO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RT4G150L-FC1657PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT4G150L-FC1657PROTO
|
Avnet Silica | RTG4 FPGA (Alt: RT4G150L-FC1657PROTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RT4G150L-FC1657PROTO
RT4G150L-FC1657PROTO CAD Models
RT4G150L-FC1657PROTO Part Data Attributes
|
RT4G150L-FC1657PROTO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RT4G150L-FC1657PROTO
Microchip Technology Inc
Field Programmable Gate Array, 151824-Cell, PBGA1657
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FCBGA-1657 | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-30 | |
JESD-30 Code | S-PBGA-B1657 | |
Length | 42.5 mm | |
Number of Inputs | 720 | |
Number of Logic Cells | 151824 | |
Number of Outputs | 720 | |
Number of Terminals | 1657 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1657,41X41,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 4 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
Width | 42.5 mm |