Part Details for RT444024 by TE Connectivity
Overview of RT444024 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT444024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F2040
|
Newark | Power Relay, Dpst-No, 24Vdc, 8A, Tht, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity RT444024 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.8000 | Buy Now |
DISTI #
PB1706-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 24V Min Qty: 1 Lead time: 17 Weeks Container: Box |
875 In Stock |
|
$3.1528 / $4.7300 | Buy Now |
DISTI #
655-RT444024
|
Mouser Electronics | General Purpose Relays 24V 8A 2NO THT POWER RELAY RoHS: Compliant | 1599 |
|
$2.3400 / $4.4300 | Buy Now |
DISTI #
V36:1790_18535731
|
Arrow Electronics | Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2349 | Americas - 1500 |
|
$2.3050 / $3.5380 | Buy Now |
|
Onlinecomponents.com | Power PCB Relay - 2 form A (NO) - 24VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
1100 In Stock |
|
$2.1500 / $4.2200 | Buy Now |
DISTI #
77323357
|
Verical | Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 1720 |
|
$2.3829 / $3.2181 | Buy Now |
DISTI #
77408421
|
Verical | Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 1500 |
|
$2.3050 | Buy Now |
DISTI #
77693912
|
Verical | Power Relay 24VDC 8A DPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2349 | Americas - 1100 |
|
$2.7412 / $4.9647 | Buy Now |
DISTI #
9-1393243-9
|
TTI | General Purpose Relays RT444024 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$2.3400 | Buy Now |
DISTI #
RT444024
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 24VDC, 8A, 8A/250VAC, RT2 Min Qty: 1 | 3105 |
|
$2.3600 / $3.1800 | Buy Now |
Part Details for RT444024
RT444024 CAD Models
RT444024 Part Data Attributes
|
RT444024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT444024
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
Alternate Parts for RT444024
This table gives cross-reference parts and alternative options found for RT444024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT444024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9-1393243-9 | TE Connectivity | $2.5491 | Power/Signal Relay, 2 Form A, DPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | RT444024 vs 9-1393243-9 |
2-1415545-2 | TE Connectivity | Check for Price | Power/Signal Relay, 2 Form A, 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), Panel Mount | RT444024 vs 2-1415545-2 |
G2RL-2A-DC24 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT444024 vs G2RL-2A-DC24 |
G2RL-2A4-DC24 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT444024 vs G2RL-2A4-DC24 |