Part Details for RT425524 (ALTERNATE: 9-1393243-1) by TE Connectivity
Overview of RT425524 (ALTERNATE: 9-1393243-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT425524 (ALTERNATE: 9-1393243-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70299624
|
RS | Shrack, PCB Relay DPDT 8A 24Vac AgNi gold plate | TE Connectivity RT425524 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0900 / $7.7900 | RFQ |