-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2770-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1956 In Stock |
|
$4.6750 / $6.9400 | Buy Now |
DISTI #
655-RT424A24
|
Mouser Electronics | General Purpose Relays DPDT 8A 24VDC Power PCB Relay RoHS: Compliant | 1671 |
|
$4.6700 / $6.4500 | Buy Now |
|
Onlinecomponents.com | Power PCB Relay - 2 form C (CO) - 24VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
112 In Stock |
|
$4.0600 / $5.9100 | Buy Now |
DISTI #
77313913
|
Verical | Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1245 |
|
$5.0400 / $6.4960 | Buy Now |
DISTI #
51668102
|
Verical | Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1610 | Americas - 110 |
|
$5.3820 / $7.6830 | Buy Now |
DISTI #
4-1393243-7
|
TTI | General Purpose Relays RT424A24 RELAY RT SERIES Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$4.5300 / $4.6200 | Buy Now |
DISTI #
RT424A24
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 113 |
|
$3.8000 / $6.4300 | Buy Now |
DISTI #
000000000002453229
|
Sager | General Purpose Relays DPDT 8A 24VDC Power PCB Relay Min Qty: 1500 | 0 |
|
$4.9900 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure29 x 15.7 x 12.7mm Coil voltage24V DC Coil resistance1.44 k0hms | 750 |
|
$5.4101 / $5.7316 | Buy Now |
|
Master Electronics | Power PCB Relay - 2 form C (CO) - 24VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - Flux Proof - PC Pin - Through Hole. RoHS: Compliant |
112 In Stock |
|
$4.0600 / $5.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424A24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424A24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 13.2 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 9 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |