Part Details for RT424A06 by TE Connectivity
Overview of RT424A06 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for RT424A06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0122
|
Newark | Power Relay, Dpdt, 6Vdc, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity RT424A06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$6.3600 / $9.5600 | Buy Now |
DISTI #
48M7976
|
Newark | Rt424A06 |Schrack Te Connectivity RT424A06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1292 |
|
$6.2400 / $9.3700 | Buy Now |
DISTI #
16R6381
|
Newark | Rt424A06 Rohs Compliant: Yes |Schrack Te Connectivity RT424A06 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $5.5000 | Buy Now |
DISTI #
2266-RT424A06-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 6V Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
2267 In Stock |
|
$5.4700 / $5.7800 | Buy Now |
DISTI #
RT424A06-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 6V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
975 In Stock |
|
$5.3591 / $9.1900 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant |
1324 In Stock |
|
$3.8200 / $6.0600 | Buy Now |
DISTI #
4-1393243-5
|
TTI | General Purpose Relays RT424A06 Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$3.9000 / $4.6600 | Buy Now |
DISTI #
RT424A06
|
TME | Relay: electromagnetic, DPDT, Ucoil: 6VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 0 |
|
$4.7600 / $7.9400 | RFQ |
DISTI #
TE Connectivity RT424A06
|
PEI Genesis | Power/Signal Relay 2 Form C | 1292 |
|
Buy Now | |
DISTI #
000000000002453227
|
Sager | General Purpose Relays RT424A06 RELAY RT-SERIES Min Qty: 1500 | 0 |
|
$5.0500 | Buy Now |
Part Details for RT424A06
RT424A06 CAD Models
RT424A06 Part Data Attributes:
|
RT424A06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424A06
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.067A (COIL), 6VDC (COIL), 400mW (COIL), 8A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |