-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 417mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2428
|
Newark | General Purpose Relay, Rt2 Bistable Series, Power, Non Latching, Dpdt, 48 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity RT424048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $5.1000 | Buy Now |
DISTI #
PB1239-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 48V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1572 In Stock |
|
$3.3512 / $5.7400 | Buy Now |
DISTI #
655-RT424048
|
Mouser Electronics | General Purpose Relays PCB DPCO 48VDC RoHS: Compliant | 1722 |
|
$3.3500 / $5.1000 | Buy Now |
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
470 In Stock |
|
$3.2400 / $5.4500 | Buy Now |
DISTI #
7-1393243-0
|
TTI | General Purpose Relays RT424048 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 643 In Stock |
|
$2.3600 / $2.9800 | Buy Now |
DISTI #
1-1649329-6
|
TTI | General Purpose Relays RT424048 RELAY RT-SERIES TES Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
RT424048
|
TME | Relay: electromagnetic, DPDT, Ucoil: 48VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 1772 |
|
$2.3900 / $4.0500 | Buy Now |
|
NexGen Digital | 625 |
|
RFQ | ||
DISTI #
TE Connectivity RT424048
|
PEI Genesis | Power/Signal Relay 2 Form C | 2850 |
|
Buy Now | |
DISTI #
000000000002453222
|
Sager | General Purpose Relays PCB DPCO 48VDC Min Qty: 1500 | 0 |
|
$3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424048
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 417mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 417 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RT424048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT424048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-2-48VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RT424048 vs G2RL-2-48VDC |