Part Details for RT424024 (ALTERNATE: 6-1393243-8) by TE Connectivity
Overview of RT424024 (ALTERNATE: 6-1393243-8) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT424024 (ALTERNATE: 6-1393243-8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70198888
|
RS | Signal Relays, Power PCB, , 8A, Flux Proof, 2 CO, DPDT, 250VAC | TE Connectivity RT424024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 4233 |
|
$4.2600 / $4.6800 | Buy Now |