Part Details for RT424009 by TE Connectivity
Overview of RT424009 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT424009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB2021-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 9V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1712 In Stock |
|
$3.3318 / $5.0000 | Buy Now |
DISTI #
V99:2348_11854684
|
Arrow Electronics | Power Relay 9VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1742 | Americas - 1 |
|
$0.1685 / $0.2361 | Buy Now |
|
Onlinecomponents.com | Power Relay 9VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant | 0 |
|
$2.4200 / $2.5000 | Buy Now |
DISTI #
6-1393243-2
|
TTI | General Purpose Relays RT424009 Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 1500 In Stock |
|
$2.8100 | Buy Now |
DISTI #
RT424009
|
TME | Relay: electromagnetic, DPDT, Ucoil: 9VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 0 |
|
$4.1300 / $5.3800 | RFQ |
DISTI #
000000000002453220
|
Sager | General Purpose Relays RT424009 Min Qty: 1500 | 0 |
|
$2.7300 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure29 x 12.7 x 15.7mm Coil resistance200 0hms Coil voltage9V DC | 540 |
|
$2.5711 / $2.6917 | Buy Now |
|
LCSC | 400VAC 9V 8A Two Sets of Conversion 2C (DPDT-Conversion) Plugin Power Relays ROHS | 5 |
|
$4.2212 / $4.4645 | Buy Now |
|
Master Electronics | Power Relay 9VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant | 0 |
|
$2.4200 / $2.5000 | Buy Now |
Part Details for RT424009
RT424009 CAD Models
RT424009 Part Data Attributes
|
RT424009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424009
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 400mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
Alternate Parts for RT424009
This table gives cross-reference parts and alternative options found for RT424009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT424009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTE24009F | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 400mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RT424009 vs RTE24009F |