-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.067A (COIL), 6VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0782
|
Newark | General Purpose Relay, Rt2 Bistable Series, Power, Non Latching, Dpdt, 6 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity RT424006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 495 |
|
$3.0700 | Buy Now |
DISTI #
PB1701-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 6V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2059 In Stock |
|
$3.3318 / $5.0000 | Buy Now |
DISTI #
72143598
|
RS | Relay, RT424006 | TE Connectivity RT424006 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $4.4900 | RFQ |
|
Onlinecomponents.com | Power Relay 6VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant |
2436 In Stock |
|
$2.8000 / $4.9200 | Buy Now |
DISTI #
77311921
|
Verical | Power Relay 6VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 3631 |
|
$2.1507 / $3.1667 | Buy Now |
DISTI #
51665395
|
Verical | Power Relay 6VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1141 | Americas - 2360 |
|
$3.4471 / $5.7882 | Buy Now |
DISTI #
77299362
|
Verical | Power Relay 6VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 73 |
|
$3.9900 | Buy Now |
DISTI #
6-1393243-1
|
TTI | General Purpose Relays RT424006 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$2.4800 / $2.6400 | Buy Now |
DISTI #
RT424006
|
TME | Relay: electromagnetic, DPDT, Ucoil: 6VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 0 |
|
$2.1300 / $3.4800 | RFQ |
DISTI #
000000000002453219
|
Sager | General Purpose Relays RT424006 Min Qty: 1500 | 0 |
|
$2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT424006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT424006
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.067A (COIL), 6VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |