RT3PE3000L-CQ256B
Description: Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CQFP256, CERAMIC, QFP-256

Overview of RT3PE3000L-CQ256B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

CAD Models for RT3PE3000L-CQ256B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT3PE3000L-CQ256B by Microsemi Corporation

RT3PE3000L-CQ256B
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
GQFF, TPAK256,3SQ,20
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
250 MHz
JESD-30 Code
S-CQFP-F256
JESD-609 Code
e0
Length
36 mm
Number of CLBs
75264
Number of Equivalent Gates
3000000
Number of Logic Cells
75264
Number of Terminals
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
75264 CLBS, 3000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
TPAK256,3SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.3 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
36 mm
Want to compare parts?
  1. RT3PE3000L-CQ256B
    Microsemi Corporation
    Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 250MHz, 75264-Cell, CMOS, CQFP256, CERAMIC, QFP-256
    VS

Related Parts for RT3PE3000L-CQ256B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT3PE3000L-CQ256B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT3PE3000L-CQ256B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of RT3PE3000L-CQ256B would you like to use for your alert(s)?
  • Please alert me when RT3PE3000L-CQ256B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT3PE3000L-CQ256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT3PE3000L-CQ256B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT3PE3000L-CQ256B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT3PE3000L-CQ256B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT3PE3000L-CQ256B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: