-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT334024F by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6470
|
Newark | Relay, Spst-No, 250Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 871 |
|
$2.8200 / $3.2500 | Buy Now |
DISTI #
PB966-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 15 Weeks Container: Box |
7810 In Stock |
|
$2.7436 / $3.8800 | Buy Now |
DISTI #
17C6470
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 17C6470) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 3 Days Container: Bulk | 0 |
|
$3.9800 / $5.3100 | Buy Now |
DISTI #
2-1393237-7
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: 2-1393237-7) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$1.8187 / $2.9245 | Buy Now |
DISTI #
655-RT334024F
|
Mouser Electronics | General Purpose Relays SPST-NO 16Amps 24VDC RoHS: Compliant | 2229 |
|
$2.7300 / $4.1100 | Buy Now |
DISTI #
72143765
|
RS | Relay, RT334024F | TE Connectivity RT334024F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3900 / $3.6900 | RFQ |
|
TE Connectivity | RT334024F Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic Sys... more RoHS: Compliant Min Qty: 1 | 7765 |
|
$6.6900 / $8.0800 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
2462 In Stock |
|
$2.0670 / $2.8060 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
2-1393237-7
|
TTI | General Purpose Relays RT334024F RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 2080 In Stock |
|
$1.8711 / $1.9197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT334024F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT334024F
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 65 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RT334024F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT334024F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4-1393240-8 | TE Connectivity | $2.0024 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | RT334024F vs 4-1393240-8 |
G2RL-1A-E-DC24 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT334024F vs G2RL-1A-E-DC24 |
3-1393239-0 | TE Connectivity | $2.1504 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount | RT334024F vs 3-1393239-0 |
2-1393240-4 | TE Connectivity | $4.9576 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | RT334024F vs 2-1393240-4 |
G2RL-1A4-DC24 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT334024F vs G2RL-1A4-DC24 |
RTS3T024 | TE Connectivity | $3.6974 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | RT334024F vs RTS3T024 |