RT31C024
TE Connectivity
Description: E-M RELAY,1 FORM C,SPDT,MBB,DC,RANDOM,AC

Overview of RT31C024 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RT31C024 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-RT31C024-ND
DigiKey Electromechanical Relay, SPDT, L Min Qty: 40 Container: Tray MARKETPLACE PRODUCT 500
In Stock
  • 40 $3.2500
  • 160 $3.1400
  • 480 $3.0700
$3.0700 / $3.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 500 Partner Stock
  • 5 $3.5500
  • 250 $3.0400
  • 500 $3.0000
  • 1,250 $2.9600
  • 2,500 $2.9400
  • 3,750 $2.9100
  • 5,000 $2.8800
$2.8800 / $3.5500 Buy Now
DISTI # 65688191
Verical Power Relay 24VDC 16A SPDT(29x12.7x16)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 Americas - 500
  • 20 $3.0500
  • 160 $2.9900
  • 260 $2.9400
  • 460 $2.8800
$2.8800 / $3.0500 Buy Now
DISTI # C1S114407294422
Chip1Stop Other Relays RoHS: Compliant 500
  • 40 $3.7600
  • 160 $3.6800
  • 260 $3.4100
  • 460 $3.3400
$3.3400 / $3.7600 Buy Now
Master Electronics   RoHS: Compliant 500 Partner Stock
  • 5 $3.5500
  • 250 $3.0400
  • 500 $3.0000
  • 1,250 $2.9600
  • 2,500 $2.9400
  • 3,750 $2.9100
  • 5,000 $2.8800
$2.8800 / $3.5500 Buy Now

CAD Models for RT31C024 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT31C024 by TE Connectivity

RT31C024
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Operate Voltage(DC)
16.8 V
Coil Power
400 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1440 Ω
Coil Voltage(DC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
4000VA@400VAC
Contact (AC) Max Rating R Load
16A@400VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
Number of Terminals
5
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Packing Method
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 16mm
Reference Standard
CSA; UL; VDE
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Release Time
5 ms
Surface Mount
NO
Terminal Length
0.003599187198374397 inch
Termination Type
SOLDER/QUICK CONNECT
Weight
14 g
Want to compare parts?
  1. RT31C024
    TE Connectivity
    E-M RELAY,1 FORM C,SPDT,MBB,DC,RANDOM,AC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT31C024 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT31C024 by TE Connectivity

Select Manufacturer
Which Manufacturer of RT31C024 would you like to use for your alert(s)?
  • Please alert me when RT31C024 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT31C024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT31C024 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT31C024 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT31C024.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT31C024 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: