RT314F05
Description: POWER/SIGNAL RELAY, SPDT, LATCHED, 0.12A (COIL), 5VDC (COIL), 600mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of RT314F05 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for RT314F05 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 48M7949
Newark Relay, Spdt, 5Vdc, 16A, Thd, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RT314F05 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $8.5500
  • 25 $7.9700
  • 50 $7.4900
  • 100 $7.0700
$7.0700 / $8.5500 Buy Now
DISTI # PB1787-ND
DigiKey RELAY GEN PURPOSE SPDT 16A 5V Min Qty: 1 Lead time: 15 Weeks Container: Tube 3791
In Stock
  • 1 $8.1700
  • 20 $7.6585
  • 40 $6.4670
  • 100 $6.1267
  • 260 $5.4459
  • 500 $5.1056
  • 1,000 $4.7652
$4.7652 / $8.1700 Buy Now
DISTI # 5831-RT314F05-ND
DigiKey POWER/SIGNAL RELAY, 1 FORM C, SP Min Qty: 20 Container: Tube MARKETPLACE PRODUCT 2094
In Stock
  • 20 $4.5300
  • 100 $4.1800
  • 200 $4.1000
  • 400 $4.0200
  • 1,500 $3.9400
$3.9400 / $4.5300 Buy Now
DISTI # 655-RT314F05
Mouser Electronics General Purpose Relays 5V 16A 1CO THT POWER RELAY RoHS: Compliant 1895
  • 1 $6.4400
  • 10 $6.4300
  • 20 $5.8700
  • 100 $5.1600
  • 260 $4.7800
  • 500 $4.7600
$4.7600 / $6.4400 Buy Now
DISTI # V99:2348_17696882
Arrow Electronics Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1933 Americas - 1495
  • 1 $3.9840
  • 10 $3.9760
  • 20 $3.9160
$3.9160 / $3.9840 Buy Now
Onlinecomponents.com Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant 1551 In Stock
  • 5 $7.0500
  • 100 $5.0300
  • 250 $4.8500
  • 375 $4.6500
  • 750 $4.5800
  • 1,125 $4.5200
  • 1,500 $4.4500
$4.4500 / $7.0500 Buy Now
DISTI # 77312143
Verical Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Americas - 2080
  • 20 $4.9280
  • 100 $4.5500
  • 200 $4.4660
  • 400 $4.3820
  • 1,500 $4.2980
$4.2980 / $4.9280 Buy Now
DISTI # 69916383
Verical Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1449 Americas - 1545
  • 10 $9.1650
  • 100 $6.5390
  • 250 $6.3050
  • 375 $6.0450
  • 750 $5.9540
$5.9540 / $9.1650 Buy Now
DISTI # 65749459
Verical Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1933 Americas - 1495
  • 2 $4.4310
  • 10 $4.3850
  • 20 $4.2770
$4.2770 / $4.4310 Buy Now
Quest Components POWER/SIGNAL RELAY, 1 FORM C, SPDT, LATCHED, 0.12A (COIL), 5VDC (COIL), 600MW (COIL), 16A (CONTACT), DC INPUT, RANDOM, AC OUTPUT, THROUGH HOLE-STRAIGH 15
  • 1 $7.4475
  • 2 $4.9650
  • 6 $3.7238
$3.7238 / $7.4475 Buy Now
DISTI # 8-1393239-5
TTI General Purpose Relays RT314F05 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Tube Americas - 0
  • 1,500 $4.2900
  • 2,500 $4.0800
$4.0800 / $4.2900 Buy Now
DISTI # RT314F05
TME Relay: electromagnetic, SPDT, Ucoil: 5VDC, Icontacts max: 16A, RT1 Min Qty: 1 183
  • 1 $5.8700
  • 5 $5.3400
  • 20 $4.0500
  • 100 $3.7600
  • 500 $3.5500
$3.5500 / $5.8700 Buy Now
DISTI # RT314F05
IBS Electronics Electromechanical Relay 5VDC 42Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay Min Qty: 127 Package Multiple: 1 2097
  • 127 $6.8380
$6.8380 Buy Now
DISTI # 000000000002453182
Sager General Purpose Relays 5V 16A 1CO THT POWER RELAY Min Qty: 1500 0
  • 1,500 $4.4900
$4.4900 Buy Now
DISTI # C1S757101811757
Chip1Stop Power Relay 5VDC 16A SPDT (29mm 12.7mm 15.7mm) THT RoHS: Compliant 2094
  • 20 $6.4500
  • 100 $5.8100
  • 200 $5.4000
  • 400 $5.1600
  • 1,500 $3.4000
$3.4000 / $6.4500 Buy Now
DISTI # C1S757100856276
Chip1Stop Power Relay 5VDC 16A SPDT (29mm 12.7mm 15.7mm) THT RoHS: Compliant 1495
  • 1 $5.1600
  • 20 $4.5600
$4.5600 / $5.1600 Buy Now
Master Electronics Power Relay 5VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant 1551 In Stock
  • 5 $7.0500
  • 100 $5.0300
  • 250 $4.8500
  • 375 $4.6500
  • 750 $4.5800
  • 1,125 $4.5200
  • 1,500 $4.4500
$4.4500 / $7.0500 Buy Now

CAD Models for RT314F05 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RT314F05 by TE Connectivity

RT314F05
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
63 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.12 A
Coil Operate Voltage(DC)
3.5 V
Coil Power
595 mW
Coil Release Voltage(DC)
3.5 V
Coil Resistance
42 Ω
Coil Voltage(DC)-Max
5 V
Coil Voltage-Nom
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
4000VA@400VAC
Contact (AC) Max Rating R Load
16A@400VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
Number of Terminals
9
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
Reference Standard
UL; VDE
Relay Action
LATCHED
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Surface Mount
NO
Terminal Length
0.003599187198374397 inch
Termination Type
SOLDER/QUICK CONNECT
Weight
14 g
Want to compare parts?
  1. RT314F05
    TE Connectivity
    POWER/SIGNAL RELAY, SPDT, LATCHED, 0.12A (COIL), 5VDC (COIL), 600mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT314F05 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT314F05 by TE Connectivity

Select Manufacturer
Which Manufacturer of RT314F05 would you like to use for your alert(s)?
  • Please alert me when RT314F05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT314F05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT314F05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT314F05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT314F05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT314F05 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: