Part Details for RT314009 by TE Connectivity
Results Overview of RT314009 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT314009 Information
RT314009 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RT314009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT314009-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 9V Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1883 | Buy Now |
DISTI #
72143640
|
RS | Relay, RT314009 | TE Connectivity RT314009 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $3.4300 | RFQ |
|
Onlinecomponents.com | RT314009 RoHS: Compliant | 0 |
|
$2.4200 / $5.0700 | Buy Now |
DISTI #
000000000002453169
|
Sager | General Purpose Relays RT314009 Min Qty: 1000 | 0 |
|
$2.6000 / $2.7100 | Buy Now |
|
Master Electronics | RT314009 RoHS: Compliant | 0 |
|
$2.4200 / $5.0700 | Buy Now |
Part Details for RT314009
RT314009 CAD Models
RT314009 Part Data Attributes
|
RT314009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT314009
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 20A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RT314009
This table gives cross-reference parts and alternative options found for RT314009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT314009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT114009F | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | RT314009 vs RT114009F |