-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.067A (COIL), 6VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT314006 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8848
|
Newark | Power Pcb Relay, 6Vdc, Dpst, Pcb, Contact Configuration:Spdt, Coil Voltage:6Vdc, Contact Current:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1878 |
|
$1.9600 | Buy Now |
DISTI #
46Y9543
|
Newark | General Purpose Relay, Power Pcb Relay Rt1 Series, Spdt, 6 Vdc, 16 A Rohs Compliant: Yes |Schrack Te... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$2.7200 / $4.5900 | Buy Now |
DISTI #
PB2019-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 6V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
852 In Stock |
|
$3.1850 / $4.5100 | Buy Now |
DISTI #
16H8848
|
Avnet Americas | Power Relay SPDT 400VAC 6VDC PC Pin Through Hole Box/Tube - Bulk (Alt: 16H8848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$3.0700 / $4.6100 | Buy Now |
DISTI #
655-RT314006
|
Mouser Electronics | General Purpose Relays 16 AMP 6VDC SPDT PCB RELAY RoHS: Compliant | 1088 |
|
$2.8300 / $4.0600 | Buy Now |
|
TE Connectivity | RT314006 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic Syst... more RoHS: Compliant Min Qty: 1 | 852 |
|
$5.6000 / $6.7600 | Buy Now |
|
Onlinecomponents.com | Power PCB Relay - 1 form C (CO) - 6VDC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - ... more RoHS: Compliant |
994 In Stock |
|
$2.6340 / $4.2690 | Buy Now |
DISTI #
9-1393239-3
|
TTI | General Purpose Relays RT314006 RELAY RT SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$1.5300 / $2.3600 | Buy Now |
DISTI #
RT314006
|
TME | Relay: electromagnetic, SPDT, Ucoil: 6VDC, Icontacts max: 16A, RT/5 Min Qty: 1 | 341 |
|
$2.1200 / $3.5900 | Buy Now |
DISTI #
000000000002453168
|
Sager | General Purpose Relays 16 AMP 6VDC SPDT PCB RELAY Min Qty: 1500 | 0 |
|
$2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT314006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT314006
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.067A (COIL), 6VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RT314006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT314006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9-1393239-3 | TE Connectivity | $2.3153 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount | RT314006 vs 9-1393239-3 |
RTC14006 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.067A (COIL), 6VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | RT314006 vs RTC14006 |
RTC14006F | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.067A (COIL), 6VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | RT314006 vs RTC14006F |
RT114006F | TE Connectivity / Elcon Power Connectors | Check for Price | Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | RT314006 vs RT114006F |
RTB14006F | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.067A (COIL), 6VDC (COIL), 400mW (COIL), 12A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RT314006 vs RTB14006F |