Part Details for RT3-B2-24-630-11-HC by Carling Technologies
Overview of RT3-B2-24-630-11-HC by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT3-B2-24-630-11-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-RT3-B2-2463011HC
|
Mouser Electronics | Circuit Breakers Handle, 3 Pole DC Medium Screw Terminal 480 VDC RoHS: Compliant | 6 |
|
$131.4700 / $178.4100 | Buy Now |
|
Onlinecomponents.com | Hydraulic Magnetic Circuit Breaker - 30A - 480 VAC - 3 Pole - 50 / 60 Hz Medium Delay - Screw Terminal - UL Recognized, CSA Accepted | 0 |
|
$62.7600 / $152.8300 | Buy Now |
|
Master Electronics | Hydraulic Magnetic Circuit Breaker - 30A - 480 VAC - 3 Pole - 50 / 60 Hz Medium Delay - Screw Terminal - UL Recognized, CSA Accepted | 0 |
|
$62.7600 / $152.8300 | Buy Now |
Part Details for RT3-B2-24-630-11-HC
RT3-B2-24-630-11-HC CAD Models
RT3-B2-24-630-11-HC Part Data Attributes:
|
RT3-B2-24-630-11-HC
Carling Technologies
Buy Now
|
Compare Parts:
RT3-B2-24-630-11-HC
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |