Part Details for RT2HT by Panduit Corp
Overview of RT2HT by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P2062
|
Newark | Strap Tool, Stainless Steel, Accessory Type:Strap Tool, Product Range:Pan-Steel Series Rohs Compliant: Na |Panduit RT2HT (Alternate Part Number: 07498310900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$980.3000 / $1,111.0100 | Buy Now |
DISTI #
298-10730-ND
|
DigiKey | CBL TIE TOOL MLT & MLTFC Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$869.1360 / $963.3900 | Buy Now |
DISTI #
RT2HT
|
Avnet Americas | INSTALLATION TOOL, MLT TIES, CONTROLLED - Bag (Alt: RT2HT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$764.6300 | Buy Now |
DISTI #
644-RT2HT
|
Mouser Electronics | Cable Ties INSTALL TOOL .50/.63 PANSTEEL CBL TIES RoHS: Compliant | 0 |
|
$915.1400 | Order Now |
DISTI #
73743584
|
RS | Banding Tool, Black, Manual | Panduit RT2HT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$909.0500 / $977.4800 | RFQ |
DISTI #
PANRT2HT
|
Heilind Electronics | INSTALLATION TOOL, MLT TI CONTROLLED | Americas - 0 in Stock |
|
$1,005.4308 / $1,037.3492 | Buy Now |
|
Onlinecomponents.com | Installation tool for use with the following stainless steel cross section ties:<CRLF>Type MLT, MLTFC, and MLTD: Extra-heavy and super-heavy<CRLF>Used with custom length banding cross sections:<CRLF>Type MB and MBC: Extra-heavy and super-heavy<CRLF>Width of tool nose 2.60" (66.0mm).<CRLF> |
1 In Stock |
|
$1,024.2500 / $1,062.4700 | Buy Now |
DISTI #
000000000003340209
|
Sager | Cable Ties INSTALL TOOL .50/.63 PANSTEEL CBL TIES Min Qty: 1 | 0 |
|
$796.9900 / $806.8300 | Buy Now |
|
Master Electronics | Installation tool for use with the following stainless steel cross section ties:<CRLF>Type MLT, MLTFC, and MLTD: Extra-heavy and super-heavy<CRLF>Used with custom length banding cross sections:<CRLF>Type MB and MBC: Extra-heavy and super-heavy<CRLF>Width of tool nose 2.60" (66.0mm).<CRLF> |
1 In Stock |
|
$1,024.2500 / $1,062.4700 | Buy Now |
DISTI #
10017391
|
TestEquity LLC | Panduit RT2HT Cable Tie, Banding Tool, Side Entry, 7.1" OAL, Stainless Steel, Black, 1/Pkg | 0 |
|
$1,091.4000 | Buy Now |