RT28-63RO16 4A 710280140032004 10/1000/ by: CHINT

Part Details for RT28-63RO16 4A 710280140032004 10/1000/ by CHINT

Overview of RT28-63RO16 4A 710280140032004 10/1000/ by CHINT

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
CCDLF 10000LD Coilcraft Inc Common mode filter, data line, SMT, RoHS

Price & Stock for RT28-63RO16 4A 710280140032004 10/1000/

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED RT28-63RO16 4A 710280140032004 10/1000/ 36
  • 1 $0.4439
$0.4439 Buy Now

Part Details for RT28-63RO16 4A 710280140032004 10/1000/

RT28-63RO16 4A 710280140032004 10/1000/ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT28-63RO16 4A 710280140032004 10/1000/ by CHINT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT28-63RO16 4A 7102801400... by CHINT

Select Manufacturer
Which Manufacturer of RT28-63RO16 4A 7102801400... would you like to use for your alert(s)?
  • Please alert me when RT28-63RO16 4A 7102801400... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT28-63RO16 4A 7102801400... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT28-63RO16 4A 7102801400... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT28-63RO16 4A 7102801400... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT28-63RO16 4A 7102801400....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT28-63RO16 4A 710280140032004 10/1000/ by CHINT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: