Part Details for RT2528GSP by Richtek Technology Corp
Results Overview of RT2528GSP by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2528GSP Information
RT2528GSP by Richtek Technology Corp is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for RT2528GSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2630150
|
Farnell | POWER LOAD SWITCH, AEC-Q100, SOP-8 RoHS: Compliant Min Qty: 1 Lead time: 63 Weeks, 2 Days Container: Cut Tape | 19 |
|
$1.5694 / $2.4514 | Buy Now |
DISTI #
2630150RL
|
Farnell | POWER LOAD SWITCH, AEC-Q100, SOP-8 RoHS: Compliant Min Qty: 10 Lead time: 63 Weeks, 2 Days Container: Reel | 19 |
|
$1.5694 | Buy Now |
DISTI #
1028-1446-1-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 8SOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1162 In Stock |
|
$0.6250 / $2.3800 | Buy Now |
DISTI #
835-RT2528GSP
|
Mouser Electronics | Power Switch ICs - Power Distribution 120mohm, 2.5A Power Switch with Adjustable Current Limit RoHS: Compliant | 0 |
|
$0.6250 / $0.6500 | Order Now |
Part Details for RT2528GSP
RT2528GSP CAD Models
RT2528GSP Part Data Attributes
|
RT2528GSP
Richtek Technology Corp
Buy Now
|
Compare Parts:
RT2528GSP
Richtek Technology Corp
Select a part to compare: |
Samacsys Manufacturer | RICHTEK |