Part Details for RT2518GQW by Richtek Technology Corp
Overview of RT2518GQW by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT2518GQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT2518GQWCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.2A 8WDFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2830 In Stock |
|
$0.5665 / $2.1700 | Buy Now |
DISTI #
835-RT2518GQW
|
Mouser Electronics | Switching Voltage Regulators 1.2A, Ultra-Low Dropout Linear Regulator with Enable RoHS: Compliant | 1250 |
|
$0.5810 / $1.5000 | Buy Now |
DISTI #
SMC-RT2518GQW
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2121 Container: Tape & Reel | 19900 |
|
RFQ |
Part Details for RT2518GQW
RT2518GQW CAD Models
RT2518GQW Part Data Attributes
|
RT2518GQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT2518GQW
Richtek Technology Corp
1.2A, Ultra-Low Dropout Linear Regulator with Enable, WDFN3x3-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN3x3-8 | |
Package Description | WDFN-8 | |
Manufacturer Package Code | WDFN3x3-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.06 V | |
JESD-30 Code | S-XDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.4 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |