Part Details for RT2512BKE071ML by YAGEO Corporation
Results Overview of RT2512BKE071ML by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RT2512BKE071ML Information
RT2512BKE071ML by YAGEO Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RT2512BKE071ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT2512BKE071MLCT-ND
|
DigiKey | RES SMD 1M OHM 0.1% 3/4W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2360 In Stock |
|
$0.4123 / $0.8300 | Buy Now |
DISTI #
RT2512BKE071ML
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 2512 1MOhm 0.1% Emboss T/R - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2786 / $0.2954 | Buy Now |
DISTI #
603-RT2512BKE071ML
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.3930 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
RT2512BKE071ML
|
Avnet Abacus | (Alt: RT2512BKE071ML) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RT2512BKE071ML
RT2512BKE071ML CAD Models
RT2512BKE071ML Part Data Attributes
|
RT2512BKE071ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2512BKE071ML
YAGEO Corporation
Fixed Resistor, Thin Film, 0.75W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT2512BKE071ML
This table gives cross-reference parts and alternative options found for RT2512BKE071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512BKE071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT2512WKE071M | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 1000000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | RT2512BKE071ML vs RT2512WKE071M |
239041841005L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 1000000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | RT2512BKE071ML vs 239041841005L |
9T2512121004BBPF5 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RT2512BKE071ML vs 9T2512121004BBPF5 |
RT2512BKE071M | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RT2512BKE071ML vs RT2512BKE071M |
RTF1001004A | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.75W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RT2512BKE071ML vs RTF1001004A |
RTF100105A | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.75W, 1000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 2512, | RT2512BKE071ML vs RTF100105A |
RT2512WKE071ML | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 1000000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RT2512BKE071ML vs RT2512WKE071ML |