Part Details for RT2512BKC071KL by YAGEO Corporation
Overview of RT2512BKC071KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT2512BKC071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT2512BKC071KL-ND
|
DigiKey | RES SMD 1K OHM 0.1% 3/4W 2512 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4825 | Buy Now |
DISTI #
RT2512BKC071KL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 2512 1kOhm 0.1% Emboss T/R - Tape and Reel (Alt: RT2512BKC071KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3486 | Buy Now |
DISTI #
603-RT2512BKC071KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.4730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.3090 | Buy Now |
DISTI #
RT2512BKC071KL
|
Avnet Abacus | (Alt: RT2512BKC071KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 1K Ohms 0.1% 3/4W 15PPM SMT | 0 |
|
$0.8930 / $1.0270 | RFQ |
Part Details for RT2512BKC071KL
RT2512BKC071KL CAD Models
RT2512BKC071KL Part Data Attributes
|
RT2512BKC071KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT2512BKC071KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RT2512BKC071KL
This table gives cross-reference parts and alternative options found for RT2512BKC071KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2512BKC071KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF1001001A15PPM | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 2512, | Dubilier | RT2512BKC071KL vs RTF1001001A15PPM |
239071831002L | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512, | YAGEO Corporation | RT2512BKC071KL vs 239071831002L |
RT2512BKC071K | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT2512BKC071KL vs RT2512BKC071K |
239073541002L | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | YAGEO Corporation | RT2512BKC071KL vs 239073541002L |
239071841002L | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | YAGEO Corporation | RT2512BKC071KL vs 239071841002L |
RT2512WKC071K | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512 | YAGEO Corporation | RT2512BKC071KL vs RT2512WKC071K |
9T2512121001BDPF5 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | YAGEO Corporation | RT2512BKC071KL vs 9T2512121001BDPF5 |