Part Details for RT250KIT by Klein Tools Inc
Overview of RT250KIT by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT250KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5127
|
Newark | Premium Electrical Test Kit, Kit Contents:Gfci Receptacle Tester Rt250, Dual Range Non-Contact Volt Tester Ncvt-3P, Batteries, Manuals, Pouch, Product Range:- |Klein Tools RT250KIT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7800 | Buy Now |
DISTI #
1742-RT250KIT-ND
|
DigiKey | PREMIUM ELECTRICAL TEST KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$43.0108 / $48.7500 | Buy Now |
DISTI #
247-RT250KIT
|
Mouser Electronics | Test Accessories - Other Premium Dual-Range NCVT and GFCI Receptacle Tester Electrical Test Kit RoHS: Compliant | 2 |
|
$46.3500 / $49.9700 | Buy Now |
|
Onlinecomponents.com | Premium Dual-Range NCVT and GFCI Receptacle Tester Electrical Test Kit | Klein Tools RT250KIT |
3 In Stock |
|
$39.9800 | Buy Now |
DISTI #
65022931
|
Verical | RT250KIT Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$50.1631 | Buy Now |
|
Master Electronics | Premium Dual-Range NCVT and GFCI Receptacle Tester Electrical Test Kit | Klein Tools RT250KIT |
3 In Stock |
|
$39.9800 | Buy Now |